VOLTCRAFT VC13829980 Handheld multimeter CAT III 600 V

MPN
VC-13829980
Brand
VOLTCRAFT
EAN-13
4064161246475
Order Code
08-1762
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £97.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The VOLTCRAFT VC252 is a handheld digital multimeter that measures voltage, current, and frequency, calibrated to ISO standards.

With a CAT III 600 V rating and a display count of 4000, it is ideal for precise electrical measurements in industrial and domestic settings.

It serves as a versatile tool for electricians, technicians, and hobbyists needing accurate voltage, current, and frequency readings.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
A AC reading range (min.) 0.1µA
A DC reading range (max.) 10A
AC resistance 10MΩ
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 0.1µA
Basic Accuracy 0.8%
Calibrated to ISO standards
Current reading AC/DC
Dc Resistance 10MΩ
Dim (L x W x H) 43 x 90 x 190 mm
Display Digital
Display Counts 4000
Height 190mm
Length 43mm
Measurement type (details) True RMS
Misc Attribute VC252
Reading Category CAT III 600 V
V AC reading range (min.) 0.1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 350g
Width 90mm

Reviews

Be the first to submit a review

Trustpilot