VOLTCRAFT VC13948585 Handheld multimeter

MPN
VC-13948585
Brand
VOLTCRAFT
EAN-13
4064161246598
Order Code
08-1765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £62.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 1 despatched in 4 working days

The VOLTCRAFT VC33 is a versatile handheld multimeter calibrated to ISO standards for accurate measurements.

With a digital display showing up to 5999 counts, it serves as a reliable voltage, current, and frequency tester.

Ideal for both professional electricians and hobbyists, this multi-purpose tester is perfect for various electrical measurement tasks.


Type Handheld multimeter
AC Voltage Max 600V
DC Voltage Max 600V
Calibrated to ISO standards
Dim (L x W x H) 148 x 76 x 19 mm
Display Digital
Display Counts 5999
Height 19mm
Length 148mm
Measurement type (details) True RMS
Misc Attribute VC33
V AC reading range (min.) 1mV
Voltage metering AC/DC
Voltage reading range DC (min.) 0.1mV
Weight 154g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot