UP Mini 2 3D Printer

Order Code:

25-0055

Brand: Tiertime MPN: UP022 EAN-13: 6920907601077
  • Country of Origin:
  • View All

Discontinued


The UP mini 2 printer builds on the reliability and ease-of-use of the original UP mini and, with a sleek, new, eye-catching design, incorporates several groundbreaking new features like Touch Screen Control, Wifi Connectivity, built-in HEPA Air Filtration and improved print quality.

With its improved usability, connectivity and portability, the UP mini 2 provides unrivalled value for money!


    Features:
  • Touch Screen Control – perform basic operations without a computer
  • WiFi Connectivity – control and transfer your print jobs wirelessly
  • Built-in HEPA air filtration
  • Automatic nozzle height detection
  • 0.15mm minimum layer thickness for high accuracy 3D prints
  • Build volume / size 120 x 120 x 120mm
  • Print job storage – your last 10 designs saved in memory
  • Runs on new easy-to-use UP Studio Software – imports .stl files from most 3D CAD-systems
  • New UP Studio Mobile App available
  • Internal LED lighting
  • Aluminium carrying handle for easy portability
  • Separate filament spool container with built-in toolbox
  • Print material: 1.75mm ABS filament or PLA filament
  • Heated build platform with Perf Board or UP Flex Board
  • Enclosed heat chamber for consistent build quality
  • 'Click and Print Technology' for fast and accurate production of usable 3D models
  • Smart Support Technology – automatically produces easily-removable support structures
  • Robust construction – ideal for the classroom or home use

    The UP mini 2, 3D Printer comes as standard with:
  • UP 3D printing software
  • 1x 500g spool of white ABS material
  • 2x Perf Board
  • 2x UP Flex Board
  • Tool kit
  • Instruction manual
  • 12 month manufacturer's warranty

Connectivity USB 2.0 / WiFi
Internal LED lighting
Print Volume (X x Y x Z) 120 x 120 x 120mm
Type 3D printer

Trustpilot