UP 3D Printer ABS Filament 1.75mm Diameter - 500g Spools

Tiertime Brand: Tiertime

This filament has been specifically approved by the manufacturers of the UP range of 3D printers for the best print quality and consistency.

The filament is available in durable ABS or in ABS Plus, which is stronger than the standard ABS and is ideal for use with larger models as it is less inclined to warp.

  • 1.75mm diameter
  • Available in black, red, yellow, green, blue and white
  • Supplied on 500g spools

Please note:

  • ABS Plus filament can only be used with version 2.18 or higher.
  • These 500g filament reels are compatible with the UP BOX, UP Plus 2 and UP Mini.
  • Old style 700g spools are not compatible with the UP BOX but remain compatible with the UP Plus 2 and Up Mini.
Description Image Product Buy Pricing (Ex VAT) Filament Colour Filament Material Reel Size Filament Diameter Type
UP 500g Spool of Black ABS Plus Material Pack of 2
UP 500g Spool of Black ABS Plus Material Pack of 2
Standard range
Order code: 25-0219
MPN: UPKABS/2

Despatched same day - 19 in stockAdditional 20 due on 19/08/2026
1+ £49.61
Price per unit Ex VAT
Black ABS 0.5kg 1.75mm ABS Basic Filament
UP 500g Spool of Red ABS Plus Material Pack of 2
UP 500g Spool of Red ABS Plus Material Pack of 2
Order code: 25-0225
MPN: UPRABS/2
1+ £37.05
Price per unit Ex VAT
Red ABS 0.5kg 1.75mm ABS Basic Filament
UP 500g Spool of Yellow ABS Plus Material Pack of 2
UP 500g Spool of Yellow ABS Plus Material Pack of 2
Standard range
Order code: 25-0224
MPN: UPYABS/2

Despatched same day - 9 in stockAdditional quantity lead time 5 months
1+ £49.61
Price per unit Ex VAT
Yellow ABS 0.5kg 1.75mm ABS Basic Filament
UP 500g Spool of Green ABS Plus Material Pack of 2
UP 500g Spool of Green ABS Plus Material Pack of 2
Standard range
Order code: 25-0223
MPN: UPGABS/2

Despatched same day - 9 in stockAdditional quantity lead time 5 months
1+ £49.61
Price per unit Ex VAT
Green ABS 0.5kg 1.75mm ABS Basic Filament
UP 500g Spool of Blue ABS Plus Material Pack of 2
UP 500g Spool of Blue ABS Plus Material Pack of 2
Standard range
Order code: 25-0222
MPN: UPBABS/2

Despatched same day - 9 in stockAdditional quantity lead time 5 months
1+ £48.17
Price per unit Ex VAT
Blue ABS 0.5kg 1.75mm ABS Basic Filament
UP 500g Spool of White ABS Plus Material Pack of 2
UP 500g Spool of White ABS Plus Material Pack of 2
Standard range
Order code: 25-0221
MPN: UPWABS/2

Despatched same day - 6 in stockAdditional 6 due on 19/08/2026
1+ £49.61
Price per unit Ex VAT
White ABS 0.5kg 1.75mm ABS Basic Filament
UP 500g Spool of Black ABS (Pack of 2)
UP 500g Spool of Black ABS (Pack of 2)
Standard range
Order code: 25-0230
MPN: UPKBBS/2

Despatched same day - 22 in stockAdditional quantity lead time 5 months
1+ £33.07
Price per unit Ex VAT
Black ABS 0.5kg 1.75mm ABS Basic Filament
UP 500g Spool of Red ABS (Pack of 2)
UP 500g Spool of Red ABS (Pack of 2)
Standard range
Order code: 25-0231
MPN: UPRBBS/2

Despatched same day - 4 in stockAdditional quantity lead time 5 months
1+ £33.07
Price per unit Ex VAT
Red ABS 0.5kg 1.75mm ABS Basic Filament
UP 500g Spool of Yellow ABS (Pack of 2)
UP 500g Spool of Yellow ABS (Pack of 2)
Standard range
Order code: 25-0232
MPN: UPYBBS/2

Despatched same day - 6 in stockAdditional quantity lead time 5 months
1+ £33.07
Price per unit Ex VAT
Yellow ABS 0.5kg 1.75mm ABS Basic Filament
UP 500g Spool of Green ABS (Pack of 2)
UP 500g Spool of Green ABS (Pack of 2)
Standard range
Order code: 25-0229
MPN: UPGBBS/2

Despatched same day - 9 in stockAdditional quantity lead time 5 months
1+ £33.07
Price per unit Ex VAT
Green ABS 0.5kg 1.75mm ABS Basic Filament
UP 500g Spool of Blue ABS (Pack of 2)
UP 500g Spool of Blue ABS (Pack of 2)
Standard range
Order code: 25-0228
MPN: UPBBBS/2

Despatched same day - 13 in stockAdditional quantity lead time 5 months
1+ £33.07
Price per unit Ex VAT
Blue ABS 0.5kg 1.75mm ABS Basic Filament
UP 500g Spool of White ABS (Pack of 2)
UP 500g Spool of White ABS (Pack of 2)
Standard range
Order code: 25-0227
MPN: UPWBBS/2

Despatched same day - 9 in stockAdditional quantity lead time 5 months
1+ £33.07
Price per unit Ex VAT
White ABS 0.5kg 1.75mm ABS Basic Filament
Order codeMftrs Part No.Colour
25-0219UPKABS/2Black
25-0225UPRABS/2Red
25-0224UPYABS/2Yellow
25-0223UPGABS/2Green
25-0222UPBABS/2Blue
25-0221UPWABS/2White
25-0230UPKBBS/2Black
25-0231UPRBBS/2Red
25-0232UPYBBS/2Yellow
25-0229UPGBBS/2Green
25-0228UPBBBS/2Blue
25-0227UPWBBS/2White


Trustpilot