UP 3D Printer PLA Filament 1.75mm Diameter - 500g Spools

Tiertime Brand: Tiertime

This PLA filament has been specifically approved by the manufacturers of the UP range of 3D printers for the best print quality and consistency.

PLA filament requires lower operating temperatures than ABS filaments. To use it with your UP 3D printer, check that you have the latest version of the UP software. PLA support was added in version 2.11 so check that you have this version or higher. The latest version of the software can be downloaded from http://www.pp3dp.com/. Click on the 3D Print menu and go to maintenance, then click New Spool and from the drop down menu, select PLA rather than ABS.

Why use PLA? There are pros and cons to using both ABS and PLA and which one you choose will depend largely on the model you are making, it's application and the finish you are looking for. PLA can be melted at lower temperatures and the odour when printing is slightly more pleasant than ABS. However, because PLA melts at lower temperatures, it can be prone to drooping if left in a really warm place for extended periods, especially if the model has thin, unsupported parts.

  • Less prone to warping or curling than ABS
  • Often has a gloss finish compared to ABS
  • Considered more eco-friendly than ABS
  • Can sometimes produce 'sharper' points and corners than ABS
  • 1.75mm diameter
  • Available in green, blue and grey
  • Supplied on 500g spools

These 500g filament reels are compatible with the UP BOX, UP Plus 2 and UP Mini.

Old style 700g spools are not compatible with the UP BOX but remain compatible with the UP Plus 2 and Up Mini.

Description Image Product Buy Pricing (Ex VAT) Filament Colour Filament Material Reel Size Filament Properties Filament Diameter
UP 500g Spool of Hawaii Blue PLA Filament Material Pack of 2
UP 500g Spool of Hawaii Blue PLA Filament Material Pack of 2
Standard range
Order code: 25-0226
MPN: UPHBPLA/2

3 in stock, despatched same dayAdditional 10 due on 17/06/2026
1+ £38.60
Price per unit Ex VAT
Blue PLA 0.5kg Bio Degradable 1.75mm
UP 500g Spool of Rio Green PLA Filament Material Pack of 2
UP 500g Spool of Rio Green PLA Filament Material Pack of 2
Standard range
Order code: 25-0217
MPN: UPRGPLA/2

9 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £38.60
Price per unit Ex VAT
Green PLA 0.5kg Bio Degradable 1.75mm
UP 500g Spool of Pompeii Grey PLA Filament Material Pack of 2
UP 500g Spool of Pompeii Grey PLA Filament Material Pack of 2
Standard range
Order code: 25-0218
MPN: UPPGPLA/2

23 in stock, despatched same dayAdditional quantity lead time 5 months
1+ £38.60
Price per unit Ex VAT
Grey PLA 0.5kg Bio Degradable 1.75mm
Order codeMftrs Part No.
25-0226UPHBPLA/2Hawaii blue
25-0217UPRGPLA/2Rio green
25-0218UPPGPLA/2Pompeii grey


Trustpilot