VOLTCRAFT VCKS50 Luggage scales Weight range 50 kg Readability0 g

MPN
VC-KS50
Brand
VOLTCRAFT
EAN-13
4053199994281
Order Code
08-2025
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 260 in stock

The VOLTCRAFT VC-KS50 luggage scales, dynamo-powered and finished in black and light grey, have a weight range of 50 kg with a readability of 10 g.

They are ideal for accurately weighing luggage, helping ensure compliance with airline weight restrictions.

These compact hanging scales are manufactured by VOLTCRAFT, known for reliable travel accessories.


Type Luggage Scales
Weighing Capacity 50kg
Calibrated Manufacturer's standards (no certificate)
Colour Black, Light grey
Dimensions (L x W x H) 28 x 172 x 34 mm
Display Digital
Height 34mm
Length 28mm
Power supply (LOV) dynamo-powered
Readability 10g
Weight 95g
Width 172mm

Reviews

Be the first to submit a review

Trustpilot