VOLTCRAFT VC320 Clamp meter Calibrated to Digital CAT II 600 V CAT III

MPN
VC-9486035
Brand
VOLTCRAFT
EAN-13
4053199920693
Order Code
08-2020
Country of Origin
China
View Full Product Range (4)

Discontinued


The VOLTCRAFT VC-320 is a digital clamp meter calibrated to ISO standards, supporting measurements for CAT II 600 V and CAT III 300 V with a 2000-count display.

This mini clamp ammeter is versatile, serving as a voltage tester, ammeter, and frequency tester, making it ideal for electrical diagnostics and maintenance.

Typical applications include testing and measuring in household and industrial electrical installations.


Type Clamp meter
Maximum AC Current Measurement 200A
A AC reading range (min.) 0.001A
Basic Accuracy 2.5%
Calibrated to ISO standards
Current reading AC
Dimensions (W x H) 60 mm x 158 mm
Display Digital
Display Count 2000
Frequency Range 50/60Hz
Height 158mm
Measurement type (details) True RMS
Misc Attribute VC-320
Opening range of current clamps 16mm
Weight 150g
Width 60mm

Trustpilot