VOLTCRAFT VC310 Clamp meter Calibrated to Digital CAT II 600 V CAT III

MPN
VC-9486030
Brand
VOLTCRAFT
EAN-13
4053199920686
Order Code
08-2019
Country of Origin
China
View Full Product Range (4)

Discontinued


The VOLTCRAFT VC-310 clamp meter, manufactured by VOLTCRAFT, is a digital device calibrated to ISO standards, suitable for CAT II 600 V and CAT III 300 V applications.

It features a 2000 counts display, making it ideal for voltage and current measurements.

Typical uses include testing electrical circuits, verifying voltage levels, and diagnosing electrical faults.


Type Clamp meter
Maximum AC Current Measurement 200A
A AC reading range (min.) 0.001A
Basic Accuracy 2.5%
Calibrated to ISO standards
Current reading AC
Dimensions (W x H) 60 mm x 158 mm
Display Digital
Display Count 2000
Frequency Range 50/60Hz
Height 158mm
Misc Attribute VC-310
Opening range of current clamps 16mm
Weight 150g
Width 60mm

Trustpilot