WAGO 806-105 5 Pole 10 Conductor 5mm 10A 45° PCB Terminal Bl for Pin Strip Grey

Image Representative of Range

WAGO 806-105 5 Pole 10 Conductor 5mm 10A 45° PCB Terminal Bl for Pin Strip Grey

MPN
806-105
Brand
WAGO
EAN-13
4045454076931
Order Code
21-6203
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
175+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 175
Available to back orderBack-order availability date - 04/07/2026

Compact PCB terminal block with 5 poles from WAGO with push-in CAGE CLAMP® connection and screwdriver actuation.


  • Simple, push-in termination of solid and ferruled conductors
  • Double entries for power supply and potential distribution
  • Quick and easy PCB replacement without disrupting looped-through potentials
  • Rated current 10A
  • Pitch 5mm
  • Colour: grey
  • Number of connection points 10
  • Number of potentials 5
  • Height 16.25mm
  • Width 26.5mm
  • Depth 19.8mm
  • Manufacturer's part 806-105
Pitch 5mm
No. of Ways 5
Mounting Type Through Hole
Wire Gauge (AWG) 24 to 16AWG
Body Style Pluggable PCB terminal block
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Colour Grey
Connection Push-in CAGE CLAMP®
Current Rating 10 A
Depth 19.8mm
Depth inch 0.78inches
Flammability class according to UL94 V0
Height 16.25mm
Height inch 0.64inches
No of Ways Per Row 10
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 5
Type of operation Operating tool
Unit Weight KGM
Weight 6.421g
Width 26.5mm
Width inch 1.043inches
Wire Gauge (mm²) 0.2mm²

Reviews

Be the first to submit a review

Trustpilot