WAGO 806 Series 5mm 10A 45° PCB Terminal Blocks for Pin Strip Grey

WAGO Brand: WAGO

Compact PCB terminal blocks from WAGO with push-in CAGE CLAMP® connection and screwdriver actuation.

  • Simple, push-in termination of solid and ferruled conductors
  • Double entries for power supply and potential distribution
  • Quick and easy PCB replacement without disrupting looped-through potentials
  • Rated current 10A
  • Pitch 5mm
  • Colour: grey
  • Height 16.25mm
  • Depth 19.8mm
Description Image Product Buy Pricing (Ex VAT) No. of Ways Wire Gauge (AWG) Body Style Mounting Type Connection Current Rating Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Depth mm No of Ways Per Row Mounting Feature Width Plug / Header Product Main Function Wire Termination Rated current Series Total number of potentials
WAGO 806-105 5 Pole 10 Conductor 5mm 10A 45° PCB Terminal Bl for Pin Strip Grey
WAGO 806-105 5 Pole 10 Conductor 5mm 10A 45° PCB Terminal Bl for Pin Strip Grey
Standard range
Order code: 21-6203
MPN: 806-105

Order in multiples of 175


Available to back orderBack-order availability date - 12/11/2026
175+ £2.22
Price per unit Ex VAT
5 24 to 16AWG Pluggable PCB terminal block Through Hole Push-in CAGE CLAMP® 10 A 10 26.5mm 5
WAGO 806-108 8 Pole 16 Conductor 5mm 10A 45° PCB Terminal Bl for Pin Strip Grey
WAGO 806-108 8 Pole 16 Conductor 5mm 10A 45° PCB Terminal Bl for Pin Strip Grey
Standard range
Order code: 21-6165
MPN: 806-108

Despatched same day - 77 in stockAdditional quantity lead time 7 days
100+ £0.143
Price per unit Ex VAT
8 Cage clamp 10A 16 AWG 1.5mm² 16 AWG 0.2mm² PCB 41.5mm 45° Pluggable PCB terminal block Push-in CAGE CLAMP® 10 A 806 8
WAGO 806-110 10 Pole 20 Conductor 5mm 10A 45° PCB Terminal Bl for Pin Strip Grey
WAGO 806-110 10 Pole 20 Conductor 5mm 10A 45° PCB Terminal Bl for Pin Strip Grey
Standard range
Order code: 21-5934
MPN: 806-110

Order in multiples of 80


Available to back orderBack-order availability date - 12/11/2026
80+ £4.27
Price per unit Ex VAT
10 24 to 16AWG Pluggable PCB terminal block Through Hole Push-in CAGE CLAMP® 10 A 19.8mm 20 51.5mm Screwless 10

Trustpilot