WAGO 862-503 3 Pole 32A 12 Connection Chassis Mount Terminal Block Black

MPN
862-503
Brand
WAGO
EAN-13
4044918509008
Order Code
21-6170
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 140 in stockAdditional quantity lead time 7 days

Chassis mount terminal block with 3 poles and 12 connection points from WAGO.


  • Mounting via M3 screw and nut or self-tapping 2.9mm screw
  • Push-in CAGE CLAMP® connection
  • Side-entry wiring
  • Pitch 12mm
  • Colour: black
  • Height 22.3mm
  • Width 36mm
  • Depth 35mm
  • Manufacturer's part 862-503
Type Terminal Block
Pitch 12mm
Termination Cage clamp
Width 36mm
Body Style Terminal block
Category Field-Wiring Terminal Blocks;Lighting Connection
Colour black
Connectable conductor materials Copper
Connection Push-in CAGE CLAMP®
Current Rating 32A
Depth 35mm
Depth inch 1.378inches
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.5mm²
Flammability class according to UL94 V0
Height 27.5mm
Height inch 1.083inches
Mounting Chassis
Mounting Type Screw
Multi-stranded conductor max. AWG 12 AWG
Multi-stranded conductor max. mm² 4mm²
Multi-stranded conductor min. AWG 20 AWG
Multi-stranded conductor min. mm² 0.5mm²
Number of Circuits 3
Number of Ways 3
Product Main Function Chassis-mount terminal strip
Rated current 32 A
Series 862
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Total number of potentials 3
Total number of terminal points 12
Type of operation Push-button
Unit Weight KGM
Weight 20.529g
Width inch 1.417inches
Wire Gauge 12 AWG
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot