WAGO 862 Series 32A Chassis Mount Terminal Blocks Black

WAGO Brand: WAGO

Chassis mount terminal blocks from WAGO.

  • Mounting via M3 screw and nut or self-tapping 2.9mm screw
  • Push-in CAGE CLAMP® connection
  • Side-entry wiring
  • Pitch 12mm
  • Colour: black
  • Height 22.3mm
  • Depth 35mm
Description Image Product Buy Pricing (Ex VAT) Number of Circuits Number of Ways Width Total number of potentials Total number of terminal points Weight Width inch Type Pitch Body Style Category Colour Connectable conductor materials Connection Mounting Type Current Rating Depth Depth inch Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG
WAGO 862-552 2 Pole 32A 8 Connection Chassis Mount Terminal Block Black
WAGO 862-552 2 Pole 32A 8 Connection Chassis Mount Terminal Block Black
Standard range
Order code: 21-5963
MPN: 862-552

Order in multiples of 5


Despatched same day - 50 in stockContact us for additional stock
5+ £0.464
Price per unit Ex VAT
4 2 24mm 2 8 13.639g 0.945inches Terminal Block 12mm Terminal block Field-Wiring Terminal Blocks;Lighting Connection black Copper Push-in CAGE CLAMP® Screw 32A 35mm 1.378inches 4mm² 12 AWG
WAGO 862-503 3 Pole 32A 12 Connection Chassis Mount Terminal Block Black
WAGO 862-503 3 Pole 32A 12 Connection Chassis Mount Terminal Block Black
Standard range
Order code: 21-6170
MPN: 862-503

Order in multiples of 5


Despatched same day - 80 in stockAdditional quantity lead time 7 days
5+ £1.43
Price per unit Ex VAT
3 3 36mm 3 12 20.529g 1.417inches Terminal Block 12mm Terminal block Field-Wiring Terminal Blocks;Lighting Connection black Copper Push-in CAGE CLAMP® Screw 32A 35mm 1.378inches 4mm² 12 AWG
WAGO 862-504 4 Pole 32A 16 Connection Chassis Mount Terminal Block Black
WAGO 862-504 4 Pole 32A 16 Connection Chassis Mount Terminal Block Black
Standard range
Order code: 21-5962
MPN: 862-504

Order in multiples of 200


Available to back orderBack-order availability date - 13/11/2026
200+ £1.66
Price per unit Ex VAT
4 4 48mm 4 16 27.270g 1.89inches Terminal Block 12mm Terminal block Field-Wiring Terminal Blocks;Lighting Connection black Copper Push-in CAGE CLAMP® Screw 32A 35mm 1.378inches 4mm² 12 AWG
WAGO 862-505 5 Pole 32A 20 Connection Chassis Mount Terminal Block Black
WAGO 862-505 5 Pole 32A 20 Connection Chassis Mount Terminal Block Black
Standard range
Order code: 21-6171
MPN: 862-505

Order in multiples of 200


Available to back orderBack-order availability date - 13/11/2026
200+ £2.42
Price per unit Ex VAT
5 5 60mm 5 20 33.749g 2.362inches Terminal Block 12mm Terminal block Field-Wiring Terminal Blocks;Lighting Connection black Copper Push-in CAGE CLAMP® Screw 32A 35mm 1.378inches 4mm² 12 AWG

Trustpilot