WAGO 804-303 3 Pole 7.5mm 24A Push Button Staggered PCB Terminal Block Grey

Order Code:

21-6163

Brand: WAGO MPN: 804-303 EAN-13: 4044918515405
  • Quickly find another product in this range by No. of Ways:

    2 3
Qty Unit Price (Ex VAT)
55+ £0.970
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
220 in stock, despatched in 5 working days

Staggered 3-pole PCB terminal block from WAGO with push-in CAGE CLAMP® connection and push button actuation.


  • Large conductor entry accommodates conductors with a cross-section up to 12 AWG with insulation diameter up to 4.2mm
  • Rated current 24A
  • Pitch 7.5mm
  • Colour: grey
  • Height 18.1mm
  • Width 21.5mm
  • Depth 15mm
  • Manufacturer's part 804-303
Pitch 7.5mm
No. of Ways 3
Current Rating 24A
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot