WAGO 805 Series 7.5mm 24A Push Button Staggered PCB Terminal Blocks Grey

WAGO Brand: WAGO

Staggered PCB terminal blocks from WAGO with push-in CAGE CLAMP® connection and push button actuation.

  • Large conductor entry accommodates conductors with a cross-section up to 12 AWG with insulation diameter up to 4.2mm
  • Rated current 24A
  • Pitch 7.5mm
  • Colour: grey
  • Height 18.1mm
  • Depth 15mm
Description Image Product Buy Pricing (Ex VAT) No. of Ways Wire Termination Category Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Product Main Function Rated current Rated surge voltage (II / 2) Voltage Rating Rated voltage (II / 2) Single-stranded conductor max. AWG Single-stranded conductor max. mm² Single-stranded conductor min. AWG
WAGO 804-302 2 Pole 7.5mm 24A Push Button Staggered PCB Terminal Block Grey
WAGO 804-302 2 Pole 7.5mm 24A Push Button Staggered PCB Terminal Block Grey
Extended range
Order code: 21-5932
MPN: 804-302

Order in multiples of 85


Available to back orderBack-order availability date - 11/12/2026
85+ £0.650
Price per unit Ex VAT
2 Push-in CAGE CLAMP® PCB Terminal Blocks and Connectors;Lighting Connection 15mm 0.591inches 12 AWG 2.5mm² 12 AWG 0.25mm² V0 18.1mm 0.713inches PCB terminal block 24 A 4 kV 630V 630 V 12 AWG 2.5mm² 20 AWG
WAGO 804-303 3 Pole 7.5mm 24A Push Button Staggered PCB Terminal Block Grey
WAGO 804-303 3 Pole 7.5mm 24A Push Button Staggered PCB Terminal Block Grey
Extended range
Order code: 21-6163
MPN: 804-303

Order in multiples of 55


Available to back orderBack-order availability date - 11/12/2026
55+ £0.960
Price per unit Ex VAT
3 Screwless 300V

Trustpilot