WAGO 804-112 12 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey

MPN
804-112
Brand
WAGO
EAN-13
4044918515245
Order Code
21-6162
Country of Origin
Switzerland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 08/08/2026

Staggered 12-pole PCB terminal block from WAGO with push-in CAGE CLAMP® connection and push button actuation.


  • Large conductor entry accommodates conductors with a cross-section up to 12 AWG with insulation diameter up to 4.2mm
  • Rated current 24A
  • Pitch 5mm
  • Colour: grey
  • Height 18.1mm
  • Width 61.5mm
  • Depth 15mm
  • Manufacturer's part 804-112
Pitch 5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Screwless
Colour Grey
Current Rating 24A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot