WAGO 804-107 7 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey

Order Code:

21-6161

Brand: WAGO MPN: 804-107 EAN-13: 4044918515092
Qty Unit Price (Ex VAT)
30+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 16/05/2026

Staggered 7-pole PCB terminal block from WAGO with push-in CAGE CLAMP® connection and push button actuation.


  • Large conductor entry accommodates conductors with a cross-section up to 12 AWG with insulation diameter up to 4.2mm
  • Rated current 24A
  • Pitch 5mm
  • Colour: grey
  • Height 18.1mm
  • Width 36.5mm
  • Depth 15mm
  • Manufacturer's part 804-107
Pitch 5mm
No. of Ways 7
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 12AWG
Wire Termination Push-in CAGE CLAMP®
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Grey
Current Rating 24A
Depth inch 0.591 inches
Depth mm 15mm
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5 mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.25 mm²
Flammability class according to UL94 V0
Height inch 0.713 inches
Height mm 18.1mm
No. of Levels 1
Product Main Function PCB terminal block
Rated current 24 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5 mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.25 mm²
Stripping length of 1 mm 10mm
Stripping length up to 1 mm 11mm
Total number of potentials 7
Total number of terminal points 7
Type of operation Push-button
Unit Weight KGM
Voltage Rating 300V
Weight 7.128 g
Width inch 1.437 inches
Width mm 36.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot