WAGO 804-104 4 Pole 5mm 24A Push Button Staggered PCB Terminal Block Grey

MPN
804-104
Brand
WAGO
EAN-13
4044918515009
Order Code
21-6160
Country of Origin
Switzerland
View Full Product Range (6)
Qty Unit Price (Ex VAT)
55+ £0.959
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 55
Available to back orderBack-order availability date - 01/07/2026

Staggered 4-pole PCB terminal block from WAGO with push-in CAGE CLAMP® connection and push button actuation.


  • Large conductor entry accommodates conductors with a cross-section up to 12 AWG with insulation diameter up to 4.2mm
  • Rated current 24A
  • Pitch 5mm
  • Colour: grey
  • Height 18.1mm
  • Width 21.5mm
  • Depth 15mm
  • Manufacturer's part 804-104
Pitch 5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Screwless
Colour Grey
Current Rating 24A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot