WAGO 745-801 1 Pole 5mm 32A 45° Stackable PCB Terminal Block Grey

MPN
745-801
Brand
WAGO
EAN-13
4044918300193
Order Code
21-6136
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £0.560
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 19/08/2026

Stackable 1-pole PCB terminal block from WAGO with 45° entry angle.


  • Screwdriver-actuated CAGE CLAMP® for custom terminal strip assemblies
  • Comb-style jumper bars for commoning and distributing potentials
  • Double solder pins for high mechanical stability
  • Saves spaces thanks to positioning of terminal strips behind one another
  • Integrated testing tap
  • Marker slot for miniature WSB markers
  • Pitch 5mm
  • Rated current 32A
  • Colour: grey
  • Height 23mm
  • Width 6.5mm
  • Depth 22.9mm
  • Manufacturer's part 745-801
Pitch 5mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 32A
Depth 22.9mm
Depth inch 0.902inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 4mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 23mm
Height inch 0.906inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 32 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 4mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Total number of potentials 1
Total number of terminal points 1
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 630V
Weight 2.009g
Width 6.5mm
Width inch 0.256inches

Reviews

Be the first to submit a review

Trustpilot