WAGO 745 Series 5mm 32A 45° Stackable PCB Terminal Blocks

WAGO Brand: WAGO

Stackable 1-pole PCB terminal blocks from WAGO with 45° entry angle.

  • Screwdriver-actuated CAGE CLAMP® for custom terminal strip assemblies
  • Comb-style jumper bars for commoning and distributing potentials
  • Double solder pins for high mechanical stability
  • Saves spaces thanks to positioning of terminal strips behind one another
  • Integrated testing tap
  • Marker slot for miniature WSB markers
  • Pitch 5mm
  • Rated current 32A
Description Image Product Buy Pricing (Ex VAT) Colour Weight Pitch No. of Ways Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Category Current Rating Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch No. of Levels
WAGO 745-804 1 Pole 5mm 32A 45° Stackable PCB Terminal Block Blue
WAGO 745-804 1 Pole 5mm 32A 45° Stackable PCB Terminal Block Blue
Standard range
Order code: 21-5893
MPN: 745-804

Order in multiples of 50


Available to back orderBack-order availability date - 12/11/2026
50+ £0.621
Price per unit Ex VAT
Blue 2.004g 5mm 1 Through Hole 45° 28 to 12AWG CAGE CLAMP® PCB Terminal Blocks and Connectors 32A 22.9mm 0.902inches 12 AWG 4mm² 12 AWG 0.08mm² V0 23mm 0.906inches 1
WAGO 745-801 1 Pole 5mm 32A 45° Stackable PCB Terminal Block Grey
WAGO 745-801 1 Pole 5mm 32A 45° Stackable PCB Terminal Block Grey
Extended range
Order code: 21-6136
MPN: 745-801

Order in multiples of 50


Available to back orderBack-order availability date - 20/12/2026
50+ £0.570
Price per unit Ex VAT
Grey 2.009g 5mm 1 Through Hole 45° 28 to 12AWG CAGE CLAMP® PCB Terminal Blocks and Connectors 32A 22.9mm 0.902inches 12 AWG 4mm² 12 AWG 0.08mm² V0 23mm 0.906inches 1

Trustpilot