WAGO 736-306 2 x 6 Pole 5mm 21A 45° Double Deck PCB Terminal Block Orange

Order Code:

21-6133

Brand: WAGO MPN: 736-306 EAN-13: 4044918914086
Qty Was Unit Price (Ex VAT)
1+ £2.21 £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayContact us for additional stock

Double deck 45° PCB terminal block from WAGO with 6 x 2 poles.


  • Terminal strips with screwdriver-actuated CAGE CLAMP®
  • High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
  • Custom inkjet marking for all termination levels
  • Colour: orange
  • Pitch 5mm
  • Current rating 21A
  • Number of poles: 6
  • Number of potentials: 12
  • Height 30.5mm
  • Width 31.48mm
  • Depth 21mm
  • Manufacturer's part 736-306

Pitch 5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Screwless
Colour Orange
Current Rating 21A
No. of Levels 2
Voltage Rating 630V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot