WAGO 736 Series 5mm 21A 45° Double Deck PCB Terminal Blocks Orange

WAGO Brand: WAGO

Double deck PCB terminal blocks from WAGO with 45° entry angle.

  • Terminal strips with screwdriver-actuated CAGE CLAMP®
  • High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
  • Custom inkjet marking for all termination levels
  • Colour: orange
  • Pitch 5mm
  • Current rating 21A

Description Image Product Buy Pricing (Ex VAT) No. of Ways Wire Termination Category Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Product Main Function Rated current Rated surge voltage (II / 2) Rated voltage (II / 2) Single-stranded conductor max. AWG Single-stranded conductor max. mm² Single-stranded conductor min. AWG Single-stranded conductor min. mm²
WAGO 736-304 2x4 Pole 5mm 21A 45° Double Deck PCB Terminal Block Orange
WAGO 736-304 2x4 Pole 5mm 21A 45° Double Deck PCB Terminal Block Orange
Extended range
Order code: 21-5889
MPN: 736-304

Order in multiples of 84


Available to back orderBack-order availability date - 08/12/2026
84+ £3.71
Price per unit Ex VAT
8 CAGE CLAMP® PCB Terminal Blocks and Connectors 21mm 0.827inches 12 AWG 2.5mm² 12 AWG 0.08mm² V0 30.6mm 1.201inches PCB terminal block 21 A 4 kV 630 V 12 AWG 2.5mm² 28 AWG 0.08mm²
WAGO 736-306 2 x 6 Pole 5mm 21A 45° Double Deck PCB Terminal Block Orange
WAGO 736-306 2 x 6 Pole 5mm 21A 45° Double Deck PCB Terminal Block Orange
Standard range
Order code: 21-6133
MPN: 736-306

Despatched same day - 3 in stockContact us for additional stock
1+ £1.46
Price per unit Ex VAT
12 Screwless
WAGO 736-308 2 x 8 Pole 5mm 21A 45° Double Deck PCB Terminal Block Orange
WAGO 736-308 2 x 8 Pole 5mm 21A 45° Double Deck PCB Terminal Block Orange
Standard range
Order code: 21-5890
MPN: 736-308

Order in multiples of 42


Available to back orderBack-order availability date - 31/10/2026
42+ £6.79
Price per unit Ex VAT
18 Screwless

Trustpilot