WAGO 736-106 6 x 2 Pole 5mm 21A 45° Double Deck PCB Terminal Block Grey

Order Code:

21-6131

Brand: WAGO MPN: 736-106 EAN-13: 4044918913300
  • Quickly find another product in this range by No. of Ways:

    12 16 24
Qty Unit Price (Ex VAT)
56+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 56
5,544 in stock, despatched in 5 working days

Double deck PCB terminal block from WAGO with 6 x 2 poles and 45° entry angle.


  • Terminal strips with screwdriver-actuated CAGE CLAMP®
  • High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
  • Custom inkjet marking for all termination levels
  • Colour: grey
  • Pitch 5mm
  • Current rating 21A
  • Number of poles: 6
  • Number of potentials: 12
  • Height 30.5mm
  • Width 31mm
  • Depth 21mm
  • Manufacturer's part 736-106

Pitch 5mm
No. of Ways 12
Current Rating 21A
Wire Gauge 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot