WAGO 736 Series 5mm 21A 45° Double Deck PCB Terminal Blocks Grey

WAGO Brand: WAGO

Double deck PCB terminal blocks from WAGO with 45° entry angle.

  • Terminal strips with screwdriver-actuated CAGE CLAMP®
  • High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
  • Custom inkjet marking for all termination levels
  • Colour: grey
  • Pitch 5mm
  • Current rating 21A

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
WAGO 736-106 6 x 2 Pole 5mm 21A 45° Double Deck PCB Terminal Block Grey
WAGO 736-106 6 x 2 Pole 5mm 21A 45° Double Deck PCB Terminal Block Grey
Extended range
Order code: 21-6131
MPN: 736-106

Order in multiples of 56


Available to back orderBack-order availability date - 08/12/2026
56+ £5.25
Price per unit Ex VAT
12 5mm Through Hole 45° 28 to 12AWG Screwless Grey 21A 2 630V
WAGO 736-108 8 x 2 Pole 5mm 21A 45° Double Deck PCB Terminal Block Grey
WAGO 736-108 8 x 2 Pole 5mm 21A 45° Double Deck PCB Terminal Block Grey
Extended range
Order code: 21-5888
MPN: 736-108

Order in multiples of 42


Available to back orderBack-order availability date - 08/12/2026
42+ £6.79
Price per unit Ex VAT
16 5mm Through Hole 45° 28 to 12AWG Screwless Grey 21A 2 630V
WAGO 736-112 12 x 2 Pole 5mm 21A 45° Double Deck PCB Terminal Block Grey
WAGO 736-112 12 x 2 Pole 5mm 21A 45° Double Deck PCB Terminal Block Grey
Extended range
Order code: 21-6132
MPN: 736-112

Order in multiples of 28


Available to back orderBack-order availability date - 08/12/2026
28+ £9.89
Price per unit Ex VAT
24 5mm Through Hole 45° 28 to 12AWG Screwless Grey 21A 2 630V

Trustpilot