WAGO 252-110 10x2 Pole 3.5mm 2A Push Button PCB Solder Pin Terminal Block Grey

Order Code:

21-6055

Brand: WAGO MPN: 252-110 EAN-13: 4045454039783
Qty Unit Price (Ex VAT)
50+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 16/04/2026

PCB 10 x 2 pole solder pin terminal block with push buttons from WAGO.


  • Simple, push-in termination for solid conductors
  • Conductor removal via push-buttons
  • PUSH WIRE® connection
  • Double entries for supply and power distribution
  • Rated current 2A
  • Pitch 3.5mm
  • Number of connection points 20
  • Number of potentials 10
  • Colour: grey
  • Height 11mm
  • Width 35mm
  • Depth 10.5mm
  • Manufacturer's part 252-110
Pitch 3.5mm
No. of Ways 20
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 20 AWGAWG
Wire Termination PUSH WIRE®
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Colour Grey
Current Rating 2A
Depth inch 0.413 inches
Depth mm 10.5mm
Flammability class according to UL94 V0
Height inch 0.433 inches
Height mm 11mm
No. of Levels 2
Product Main Function Pluggable PCB terminal block
Rated current 2 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor max. mm² 0.5 mm²
Single-stranded conductor min. AWG 26 AWG
Single-stranded conductor min. mm² 0.14 mm²
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 10
Total number of terminal points 20
Type of operation Push-button
Unit Weight KGM
Voltage Rating 630V
Weight 4.536 g
Width inch 1.378 inches
Width mm 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot