WAGO 250-603/000-006 2 Pole 7.5mm 17.5A 45° Push Button PCB Terminal Block Blue

MPN
250-603/000-006
Brand
WAGO
EAN-13
4044918304276
Order Code
21-6053
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
50+ £1.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 18/08/2026

Compact 2-pole PCB terminal block with push buttons from WAGO.


  • Simple, push-in termination of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
  • Push-in CAGE CLAMP® connection
  • Rated current 17.5A
  • Pitch 7.5mm
  • Colour: blue
  • Height 20.5mm
  • Width 21.5mm
  • Depth 13mm
  • Manufacturer's part 250-603/000-006
Pitch 7.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 20 - 14 AWGmm²
Wire Termination Push-in CAGE CLAMP®
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Blue
Current Rating 17.5A
Depth 13mm
Depth inch 0.512inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.75mm²
Flammability class according to UL94 V0
Height 20.5mm
Height inch 0.807inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 17.5 A
Rated surge voltage (II / 2) 6 kV
Rated voltage (II / 2) 1000 V
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 3
Total number of terminal points 3
Type of operation Push-button
Unit Weight KGM
Voltage Rating 1000V
Weight 3.633g
Width 21.5mm
Width inch 0.846inches

Reviews

Be the first to submit a review

Trustpilot