WAGO 250 Series 7.5mm 17.5A 45° Push Button PCB Terminal Blocks

WAGO Brand: WAGO

Compact PCB terminal blocks with push buttons from WAGO.

  • Simple, push-in termination of solid and ferruled conductors
  • Termination/removal of fine-stranded conductors via push-buttons
  • 45° conductor entry angle provides easy, space-saving wiring
  • Push-in CAGE CLAMP® connection
  • Rated current 17.5A
  • Pitch 7.5mm
Description Image Product Buy Pricing (Ex VAT) No. of Ways Colour Total number of potentials Total number of terminal points Weight Width Width inch Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Category Current Rating Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm²
WAGO 250-603/000-006 2 Pole 7.5mm 17.5A 45° Push Button PCB Terminal Block Blue
WAGO 250-603/000-006 2 Pole 7.5mm 17.5A 45° Push Button PCB Terminal Block Blue
Extended range
Order code: 21-6053
MPN: 250-603/000-006

Order in multiples of 50


Available to back orderBack-order availability date - 30/11/2026
50+ £1.02
Price per unit Ex VAT
2 Blue 3 3 3.633g 21.5mm 0.846inches 7.5mm Through Hole 45° 20 - 14 AWGmm² Push-in CAGE CLAMP® PCB Terminal Blocks and Connectors;Lighting Connection 17.5A 13mm 0.512inches 16 AWG 1.5mm² 16 AWG 0.75mm²
WAGO 250-610 10 Pole 7.5mm 17.5A 45° Push Button PCB Terminal Block Grey
WAGO 250-610 10 Pole 7.5mm 17.5A 45° Push Button PCB Terminal Block Grey
Extended range
Order code: 21-5808
MPN: 250-610

Order in multiples of 15


Available to back orderBack-order availability date - 30/11/2026
15+ £3.23
Price per unit Ex VAT
10 Grey 10 10 12.256g 74mm 2.913inches 7.5mm Through Hole 45° 20 - 14 AWGmm² Push-in CAGE CLAMP® PCB Terminal Blocks and Connectors;Lighting Connection 17.5A 13mm 0.512inches 16 AWG 1.5mm² 16 AWG 0.75mm²

Trustpilot