WAGO 236-766 1 Pole 10/10.16mm 24A 45° Stackable PCB Terminal Block Orange

MPN
236-766
Brand
WAGO
EAN-13
4044918894876
Order Code
21-6045
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
100+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 13/07/2026

Stackable single-pole PCB terminal block from WAGO with CAGE CLAMP® connection and screwdriver actuation.


  • 45° conductor entry angle permits a wide range of applications and wiring options
  • Commoning option
  • Pitch 10/10.16mm
  • Current rating 24A
  • Colour: orange
  • Height 17mm
  • Depth 14mm
  • Width 12.2mm
  • Manufacturer's part 236-766

Pitch 10/10.16mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Orange
Current Rating 24A
Depth 14mm
Depth inch 0.551inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 24 A
Rated surge voltage (II / 2) 8 kV
Rated voltage (II / 2) 1000 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 1
Total number of terminal points 1
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 630V
Weight 1.248g
Width 12.2mm
Width inch 0.48inches

Reviews

Be the first to submit a review

Trustpilot