WAGO 236 Series 10/10.16mm 24A 45° Stackable PCB Terminal Blocks

WAGO Brand: WAGO

Stackable single-pole PCB terminal blocks from WAGO with CAGE CLAMP® connection and screwdriver actuation.

  • 45° conductor entry angle permits a wide range of applications and wiring options
  • Commoning option
  • Pitch 10/10.16mm
  • Current rating 24A
  • Available in blue or orange
  • Height 17mm
  • Depth 14mm
  • Width 12.2mm

Description Image Product Buy Pricing (Ex VAT) Colour Weight Pitch No. of Ways Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Category Current Rating Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch No. of Levels
WAGO 236-764 1 Pole 10/10.16mm 24A 45° Stackable PCB Terminal Block Blue
WAGO 236-764 1 Pole 10/10.16mm 24A 45° Stackable PCB Terminal Block Blue
Standard range
Order code: 21-5797
MPN: 236-764

Order in multiples of 100


Available to back orderBack-order availability date - 12/11/2026
100+ £0.290
Price per unit Ex VAT
Blue 1.281g 10/10.16mm 1 Through Hole 45° 28 to 12AWG CAGE CLAMP® PCB Terminal Blocks and Connectors 24A 14mm 0.551inches 12 AWG 2.5mm² 12 AWG 0.08mm² V0 17mm 0.669inches 1
WAGO 236-766 1 Pole 10/10.16mm 24A 45° Stackable PCB Terminal Block Orange
WAGO 236-766 1 Pole 10/10.16mm 24A 45° Stackable PCB Terminal Block Orange
Standard range
Order code: 21-6045
MPN: 236-766

Order in multiples of 100


Available to back orderBack-order availability date - 12/11/2026
100+ £0.271
Price per unit Ex VAT
Orange 1.248g 10/10.16mm 1 Through Hole 45° 28 to 12AWG CAGE CLAMP® PCB Terminal Blocks and Connectors 24A 14mm 0.551inches 12 AWG 2.5mm² 12 AWG 0.08mm² V0 17mm 0.669inches 1

Trustpilot