WAGO 233-506 6 Pole 6A 2.54mm Push Button PCB Terminal Block Orange

Order Code:

21-6038

Brand: WAGO MPN: 233-506 EAN-13: 4045454050313
Qty Unit Price (Ex VAT)
70+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack-order availability date - 25/04/2026

A 6-pole terminal block from WAGO with push button actuated CAGE CLAMP® connection suitable for PCB mounting.
  • Double solder pins for high mechanical stability on PCB
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Rated current 6A
  • Pitch 2.54mm
  • Colour: orange
  • Height 19.5mm
  • Depth 13.9mm
  • Width 17.54mm
  • Manufacturer's part 233-506
Pitch 2.54mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 20AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Orange
Current Rating 6A
Depth inch 0.547 inches
Depth mm 13.9mm
Fine-stranded conductor max. AWG 20 AWG
Fine-stranded conductor max. mm² 0.5 mm²
Fine-stranded conductor min. AWG 20 AWG
Fine-stranded conductor min. mm² 0.08 mm²
Flammability class according to UL94 V0
Height inch 0.768 inches
Height mm 19.5mm
No. of Levels 1
Product Main Function PCB terminal block
Rated current 6 A
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor max. mm² 0.5 mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08 mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 6
Total number of terminal points 6
Type of operation Push-button
Unit Weight KGM
Voltage Rating 320V
Weight 2.504 g
Width 17.54mm
Width inch 0.691 inches
Width mm 17.54mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot