WAGO 233-503 3 Pole 6A 2.54mm Push Button PCB Terminal Block Orange

MPN
233-503
Brand
WAGO
EAN-13
4045454050276
Order Code
21-6037
Country of Origin
Switzerland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
125+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 01/07/2026

A 3-pole terminal block from WAGO with push button actuated CAGE CLAMP® connection suitable for PCB mounting.
  • Double solder pins for high mechanical stability on PCB
  • Ideal for in-the-field wiring thanks to simplified push-button actuation
  • Convenient, tool-free operation
  • Rated current 6A
  • Pitch 2.54mm
  • Colour: orange
  • Height 19.5mm
  • Depth 13.9mm
  • Width 9.92mm
  • Manufacturer's part 233-503
Pitch 2.54mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 20AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Orange
Current Rating 6A
Depth 13.9mm
Depth inch 0.547inches
Fine-stranded conductor max. AWG 20 AWG
Fine-stranded conductor max. mm² 0.5mm²
Fine-stranded conductor min. AWG 20 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 19.5mm
Height inch 0.768inches
No. of Levels 1
Product Main Function PCB terminal block
Rated current 6 A
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor max. mm² 0.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 3
Total number of terminal points 3
Type of operation Push-button
Unit Weight KGM
Voltage Rating 320V
Weight 1.313g
Width 9.92mm
Width inch 0.391inches
Width mm 9.92mm

Reviews

Be the first to submit a review

Trustpilot