The 2273 Series connector from WAGO offers convenient wiring in a compact design.
COMPACT splicing connector; for solid conductors; max. 2.5 mm²; 3-conductor; transparent housing; orange cover; Surrounding air temperature: max 60°C (T60); 2,50 mm²
These compact PUSH WIRE® connectors can be used with solid copper conductors and are suitable for use with junction boxes.
Quick and Easy to use. Simply push the stripped conductor into the connector. Once the conductor is pushed in fully, the connector grips and terminates the conductor. This simple system saves time on installation and ensures a good connection is made that can be visually checked using the transparent case.
The 2273 series is available in 2, 3, 4, 5, and 8 connector versions.
- 3 Wire connector
- Quick and simple to use
- Extremely Compact design
- Push-in termination of up to 3 solid/stranded conductors
- Easily terminate conductors from 0.5 to 2.5 mm² (solid)
- Any combination of conductor sizes within the size range is possible
- Side entry wiring
- Transparent colour with orange cover
- Operating Temperature Range: up to 60°C
- 14mm x 5.8mm x 16.7mm (W x H x D)
- Manufacturer's part 2273-203
| Type |
Splicing Connector |
| Number of Circuits |
3 |
| Pitch |
5.7mm |
| Wire Gauge |
2.5mm² / 16AWG Max.AWG |
| Mounting Type |
Cable |
| Actuation Type |
Push-in |
| Body Style |
Horizontal |
| Category |
Installation Terminal Blocks and Connectors;Lighting Connection |
| Color |
transparent |
| Colour |
Clear/Orange |
| Connectable conductor materials |
Copper;Aluminum |
| Connection |
PUSH WIRE® |
| Continuous Use Temperature |
105 °C |
| Current Rating |
24A |
| Depth |
16.7mm |
| Depth inch |
0.657inches |
| Fire Load |
0.019MJ |
| Flammability class according to UL94 |
V2 |
| Flammability Rating |
UL94, V2 |
| Height |
5.8mm |
| Height inch |
0.228inches |
| Mounting |
Cable / Mounting Carrier / Junction Box |
| Nominal Voltage |
450V |
| Number of Ways |
3 |
| Product Main Function |
PUSH WIRE® Splicing Connector |
| Rated current |
24 A |
| Rated Surge Voltage |
4kV |
| Rated surge voltage (II / 2) |
4 kV |
| Rated voltage (II / 2) |
450 V |
| Single-stranded conductor max. AWG |
16 AWG |
| Single-stranded conductor max. mm² |
2.5mm² |
| Single-stranded conductor min. AWG |
20 AWG |
| Single-stranded conductor min. mm² |
0.5mm² |
| Strip length |
11mm |
| Stripping length of 1 mm |
11mm |
| Stripping length up to 1 mm |
11mm |
| Temp. Marking |
T60 |
| Termination |
Push-Wire |
| Total number of potentials |
1 |
| Total number of terminal points |
3 |
| Type of operation |
Push-in |
| Unit Weight |
KGM |
| Weight |
1g |
| Width |
14mm |
| Width inch |
0.551inches |
| Wiring Type |
Side-entry wiring |