WAGO 2273 Series COMPACT PUSH WIRE® Splicing Connectors

WAGO Brand: WAGO
Compact PUSH WIRE® splicing connectors from WAGO suitable for use with junction boxes.
  • Rated current 24A
  • Number of potentials: 1
  • Side-entry wiring
Description Image Product Buy Pricing (Ex VAT) Number of Circuits Pitch Category Color Colour Connectable conductor materials Connection Continuous Use Temperature Fire Load Depth Depth inch Flammability class according to UL94 Number of Ways Height Height inch Product Main Function Rated current Rated surge voltage (II / 2) Rated voltage (II / 2) Single-stranded conductor max. AWG
WAGO 2273-202 2 Conductor COMPACT PUSH WIRE® Splicing Connector 24A White
WAGO 2273-202 2 Conductor COMPACT PUSH WIRE® Splicing Connector 24A White
Standard range
Order code: 21-5768
MPN: 2273-202

Order in multiples of 100


Available to back orderBack-order availability date - 30/11/2026
100+ £0.151
Price per unit Ex VAT
2 10mm Installation Terminal Blocks and Connectors;Lighting Connection transparent Clear/White Copper;Aluminum PUSH WIRE® 105 °C 0.007MJ 16.7mm 0.657inches V2 2 5.8mm 0.228inches PUSH WIRE® Splicing Connector 24 A 4 kV 450 V 16 AWG
WAGO 2273-203 3 Conductor COMPACT PUSH WIRE® Splicing Connector 24A Orange
WAGO 2273-203 3 Conductor COMPACT PUSH WIRE® Splicing Connector 24A Orange
Standard range
Order code: 21-6018
MPN: 2273-203

Order in multiples of 100


Available to back orderBack-order availability date - 30/11/2026
100+ £0.160
Price per unit Ex VAT
3 5.7mm Installation Terminal Blocks and Connectors;Lighting Connection transparent Clear/Orange Copper;Aluminum PUSH WIRE® 105 °C 0.019MJ 16.7mm 0.657inches V2 3 5.8mm 0.228inches PUSH WIRE® Splicing Connector 24 A 4 kV 450 V 16 AWG
WAGO 2273-204 4 Conductor COMPACT PUSH WIRE® Splicing Connector 24A Red
WAGO 2273-204 4 Conductor COMPACT PUSH WIRE® Splicing Connector 24A Red
Standard range
Order code: 21-5769
MPN: 2273-204

Order in multiples of 100


Available to back orderBack-order availability date - 30/11/2026
100+ £0.218
Price per unit Ex VAT
4 5.7mm Clear/Red 0.034MJ 4
WAGO 2273-205 5 Conductor COMPACT PUSH WIRE® Splicing Connector 24A Yellow
WAGO 2273-205 5 Conductor COMPACT PUSH WIRE® Splicing Connector 24A Yellow
Standard range
Order code: 21-6019
MPN: 2273-205

Order in multiples of 100


Available to back orderBack-order availability date - 30/11/2026
100+ £0.240
Price per unit Ex VAT
5 5.7mm Clear/Yellow 0.039MJ 5
WAGO 2273-208 8 Conductor COMPACT PUSH WIRE® Splicing Connector 24A Light Grey
WAGO 2273-208 8 Conductor COMPACT PUSH WIRE® Splicing Connector 24A Light Grey
Standard range
Order code: 21-5770
MPN: 2273-208

Order in multiples of 50


Available to back orderBack-order availability date - 30/11/2026
50+ £0.431
Price per unit Ex VAT
8 5.7mm Installation Terminal Blocks and Connectors;Lighting Connection transparent Clear/Light Grey Copper;Aluminum PUSH WIRE® 105 °C 0.046MJ 16.7mm 0.657inches V2 8 10.4mm 0.409inches PUSH WIRE® Splicing Connector 24 A 4 kV 450 V 16 AWG

Trustpilot