WAGO 224-104 1 Way Standard Lighting Connector 24A Black

MPN
224-104
Brand
WAGO
EAN-13
4044918584050
Order Code
21-6016
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 04/08/2026

Standard 1-way lighting connector from WAGO.
  • Continuous service temperature 120°C
  • Rated current 24A
  • Side entry wiring
  • Colour: black
  • Height 15.5mm
  • Width 8mm
  • Depth 20.4mm
  • Manufacturer's part 224-104
Number of Circuits 1
Wire Gauge 16AWG
Mounting Type Cable
Body Style Standard
Category Installation Terminal Blocks and Connectors;Lighting Connection
Colour black
Connectable conductor materials Copper;Aluminum
Connection PUSH WIRE®
Continuous Use Temperature 120 °C
Current Rating 24A
Depth 20.4mm
Depth inch 0.803inches
Height 15.5mm
Height inch 0.61inches
Mounting Push-in
Number of Ways 1
Product Main Function Lighting connector
Rated current 24 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 400 V
Series 224
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 14 AWG
Single-stranded conductor min. mm² 1mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 11mm
Termination Splice
Total number of potentials 1
Total number of terminal points 2
Type of operation Push-in
Unit Weight KGM
Weight 2.200g
Width 8mm
Width inch 0.315inches
Wiring Type Side-entry wiring

Reviews

Be the first to submit a review

Trustpilot