WAGO 224 Series Standard Lighting Connectors 24A

WAGO Brand: WAGO
Standard lighting connectors from WAGO, available with 1 or 2 ways in grey or black.
  • Rated current 24A
  • Side entry wiring
Description Image Product Buy Pricing (Ex VAT) Number of Circuits Category Colour Connectable conductor materials Connection Continuous Use Temperature Depth Depth inch Number of Ways Height Height inch Product Main Function Rated current Rated surge voltage (II / 2) Rated voltage (II / 2) Single-stranded conductor max. AWG Single-stranded conductor max. mm² Single-stranded conductor min. AWG Single-stranded conductor min. mm² Stripping length of 1 mm
WAGO 224-112 2 Way Standard Lighting Connector 24A White
WAGO 224-112 2 Way Standard Lighting Connector 24A White
Standard range
Order code: 21-5767
MPN: 224-112

Order in multiples of 100


Available to back orderBack-order availability date - 16/10/2026
100+ £0.240
Price per unit Ex VAT
2 2
WAGO 224-104 1 Way Standard Lighting Connector 24A Black
WAGO 224-104 1 Way Standard Lighting Connector 24A Black
Standard range
Order code: 21-6016
MPN: 224-104

Order in multiples of 100


Available to back orderBack-order availability date - 16/10/2026
100+ £0.290
Price per unit Ex VAT
1 Installation Terminal Blocks and Connectors;Lighting Connection black Copper;Aluminum PUSH WIRE® 120 °C 20.4mm 0.803inches 1 15.5mm 0.61inches Lighting connector 24 A 4 kV 400 V 12 AWG 2.5mm² 14 AWG 1mm² 9mm
WAGO 224-114 2 Way Standard Lighting Connector 24A Black
WAGO 224-114 2 Way Standard Lighting Connector 24A Black
Standard range
Order code: 21-6017
MPN: 224-114

Order in multiples of 100


Available to back orderBack-order availability date - 16/10/2026
100+ £0.431
Price per unit Ex VAT
2 Installation Terminal Blocks and Connectors;Lighting Connection black Copper;Aluminum PUSH WIRE® 120 °C 20.5mm 0.807inches 2 15.5mm 0.61inches Lighting connector 24 A 4 kV 400 V 14 AWG 2.5mm² 16 AWG 1mm² 9mm

Trustpilot