WAGO 2060-872/998-404 SMD Terminal Block 8mm 2 Pole Black Tape & Reel

Order Code:

21-5999

Brand: WAGO MPN: 2060-872/998-404 EAN-13: 4055143251167
  • Quickly find another product in this range by Colour:

    Black White
Qty Unit Price (Ex VAT)
750+ £0.589
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 750
Available to back orderBack-order availability date - 16/06/2026

A 2-pole SMD PCB terminal block from WAGO with CAGE CLAMP® connection supplied in tape and reel packaging for automated assembly.

These terminal blocks are suitable for lead-free reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to 260°C peak temperature.


  • Colour: black
  • Pin spacing 8mm
  • Conductor size 0.75mm²
  • Current rating 9A
  • Width 11.9mm
  • Height 4.5mm
  • Depth 13.1mm
  • Manufacturer's part 2060-872/998-404

Pitch 8mm
No. of Ways 2
Mounting Type Surface mount
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 18AWG
Wire Termination Screwless
Colour Black
Current Rating 9A
No. of Levels 1
Voltage Rating 320V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot