WAGO 2060 Series SMD Terminal Blocks 2 Pole Tape and Reel

WAGO Brand: WAGO

SMD PCB terminal blocks from WAGO with CAGE CLAMP® connection supplied in tape and reel packaging for automated assembly.

These terminal blocks are suitable for lead-free reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to 260°C peak temperature.

  • Available in white or black
  • Pin spacing 8mm
  • Conductor size 0.75mm²
  • Current rating 9A
  • Width 11.9mm
  • Height 4.5mm
  • Depth 13.1mm

Description Image Product Buy Pricing (Ex VAT) Colour Pin Pitch No. of Ways Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Current Rating No. of Levels Voltage Rating
WAGO 2060-852/998-404 SMD Terminal Block 8mm 2 Pole White Tape & Reel
WAGO 2060-852/998-404 SMD Terminal Block 8mm 2 Pole White Tape & Reel
Extended range
Order code: 21-5750
MPN: 2060-852/998-404

Order in multiples of 750


Available to back orderBack-order availability date - 18/12/2026
750+ £0.590
Price per unit Ex VAT
White spacing 8mm 8mm 2 Surface mount Vertical 24 to 18AWG Screwless 9A 1 320V
WAGO 2060-872/998-404 SMD Terminal Block 8mm 2 Pole Black Tape & Reel
WAGO 2060-872/998-404 SMD Terminal Block 8mm 2 Pole Black Tape & Reel
Extended range
Order code: 21-5999
MPN: 2060-872/998-404

Order in multiples of 750


Available to back orderBack-order availability date - 18/12/2026
750+ £0.590
Price per unit Ex VAT
Black 8mm 2 Surface mount Vertical 24 to 18AWG Screwless 9A 1 320V

Trustpilot