Black 3-pole SMD PCB terminal block from WAGO with CAGE CLAMP® connection supplied in tape and reel packaging for automated assembly.
These terminal blocks are suitable for lead-free reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to 260°C peak temperature.
- Pin spacing 4mm
- Conductor size 0.75mm²
- Rated current 9A
- Height of just 4.5mm minimises on-board LED shadowing
- Width 11.9mm
- Depth 13.1mm
- Manufacturer's part 2060-473/998-404
| Pitch |
4mm |
| No. of Ways |
3 |
| Mounting Type |
Surface mount |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
24 to 18AWG |
| Wire Termination |
Push-in CAGE CLAMP® |
| Category |
PCB Terminal Blocks and Connectors;Lighting Connection |
| Colour |
Black |
| Current Rating |
9A |
| Depth inch |
0.516 inches |
| Depth mm |
13.1mm |
| Fine-stranded conductor max. AWG |
18 AWG |
| Fine-stranded conductor max. mm² |
0.75 mm² |
| Fine-stranded conductor min. AWG |
18 AWG |
| Fine-stranded conductor min. mm² |
0.2 mm² |
| Flammability class according to UL94 |
V0 |
| Height inch |
0.177 inches |
| Height mm |
4.5mm |
| No. of Levels |
1 |
| Product Main Function |
PCB terminal block |
| Rated current |
9 A |
| Rated surge voltage (II / 2) |
2.5 kV |
| Rated voltage (II / 2) |
320 V |
| Single-stranded conductor max. AWG |
18 AWG |
| Single-stranded conductor max. mm² |
0.75 mm² |
| Single-stranded conductor min. AWG |
24 AWG |
| Single-stranded conductor min. mm² |
0.2 mm² |
| Stripping length of 1 mm |
7mm |
| Stripping length up to 1 mm |
9mm |
| Total number of potentials |
3 |
| Total number of terminal points |
3 |
| Type of operation |
Push-button |
| Unit Weight |
KGM |
| Voltage Rating |
320V |
| Weight |
0.785 g |
| Width inch |
0.469 inches |
| Width mm |
11.9mm |
To use this facility please Sign In.
Sign In