WAGO 2060 Series SMD Terminal Blocks 4mm Black Tape and Reel

WAGO Brand: WAGO

Black SMD PCB terminal blocks from WAGO with CAGE CLAMP® connection supplied in tape and reel packaging for automated assembly.

These terminal blocks are suitable for lead-free reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to 260°C peak temperature.

  • Pin spacing 4mm
  • Conductor size 0.75mm²
  • Height 4.5mm
  • Depth 13.1mm

Description Image Product Buy Pricing (Ex VAT) No. of Ways Depth mm Pin Total number of potentials Total number of terminal points Weight Width Width inch Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Category Colour Current Rating Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm²
WAGO 2060-471/998-404 SMD Terminal Block 4mm 1 Pole Black Tape & Reel
WAGO 2060-471/998-404 SMD Terminal Block 4mm 1 Pole Black Tape & Reel
Extended range
Order code: 21-5997
MPN: 2060-471/998-404

Order in multiples of 1500


Available to back orderBack-order availability date - 18/12/2026
1500+ £0.389
Price per unit Ex VAT
1 1 1 0.250g 3.9mm 0.154inches 4mm Surface mount Vertical 24 to 18AWG Push-in CAGE CLAMP® PCB Terminal Blocks and Connectors;Lighting Connection Black 9A 13.1mm 0.516inches 18 AWG 0.75mm²
WAGO 2060-472/998-404 SMD Terminal Block 4mm 2 Pole Black Tape & Reel
WAGO 2060-472/998-404 SMD Terminal Block 4mm 2 Pole Black Tape & Reel
Extended range
Order code: 21-5749
MPN: 2060-472/998-404

Order in multiples of 1000


Available to back orderBack-order availability date - 18/12/2026
1000+ £0.570
Price per unit Ex VAT
2 13.1mm spacing 4mm 2 2 0.508g 7.9mm 0.311inches 4mm Surface mount Vertical 24 to 18AWG Push-in CAGE CLAMP® PCB Terminal Blocks and Connectors;Lighting Connection Black 9A 13.1mm 0.516inches 18 AWG 0.75mm²
WAGO 2060-473/998-404 SMD Terminal Block 4mm 3 Pole Black Tape & Reel
WAGO 2060-473/998-404 SMD Terminal Block 4mm 3 Pole Black Tape & Reel
Extended range
Order code: 21-5998
MPN: 2060-473/998-404

Order in multiples of 750


Available to back orderBack-order availability date - 18/12/2026
750+ £0.884
Price per unit Ex VAT
3 3 3 0.785g 11.9mm 0.469inches 4mm Surface mount Vertical 24 to 18AWG Push-in CAGE CLAMP® PCB Terminal Blocks and Connectors;Lighting Connection Black 9A 13.1mm 0.516inches 18 AWG 0.75mm²

Trustpilot