WAGO 2060-471/998-404 SMD Terminal Block 4mm 1 Pole Black Tape & Reel

Order Code:

21-5997

Brand: WAGO MPN: 2060-471/998-404 EAN-13: 4055143251198
Qty Unit Price (Ex VAT)
1500+ £0.427
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack-order availability date - 29/05/2026

Black 1-pole SMD PCB terminal block from WAGO with CAGE CLAMP® connection supplied in tape and reel packaging for automated assembly.

These terminal blocks are suitable for lead-free reflow-soldering profiles per DIN EN 61760-1 and IEC 60068-2-58 up to 260°C peak temperature.


  • Pin spacing 4mm
  • Conductor size 0.75mm²
  • Rated current 9A
  • Height of just 4.5mm minimises on-board LED shadowing
  • Width 3.9mm
  • Depth 13.1mm
  • Manufacturer's part 2060-471/998-404

Pitch 4mm
No. of Ways 1
Mounting Type Surface mount
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 18AWG
Wire Termination Push-in CAGE CLAMP®
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Black
Current Rating 9A
Depth inch 0.516 inches
Depth mm 13.1mm
Fine-stranded conductor max. AWG 18 AWG
Fine-stranded conductor max. mm² 0.75 mm²
Fine-stranded conductor min. AWG 18 AWG
Fine-stranded conductor min. mm² 0.2 mm²
Flammability class according to UL94 V0
Height inch 0.177 inches
Height mm 4.5mm
No. of Levels 1
Product Main Function PCB terminal block
Rated current 9 A
Rated surge voltage (II / 2) 2.5 kV
Rated voltage (II / 2) 320 V
Single-stranded conductor max. AWG 18 AWG
Single-stranded conductor max. mm² 0.75 mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2 mm²
Stripping length of 1 mm 7mm
Stripping length up to 1 mm 9mm
Total number of potentials 1
Total number of terminal points 1
Type of operation Push-button
Unit Weight KGM
Voltage Rating 320V
Weight 0.250 g
Width inch 0.154 inches
Width mm 3.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot