WAGO 806-110 10 Pole 20 Conductor 5mm 10A 45° PCB Terminal Bl for Pin Strip Grey

MPN
806-110
Brand
WAGO
EAN-13
4045454077006
Order Code
21-5934
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
80+ £4.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 04/06/2026

Compact PCB terminal block with 10 poles from WAGO with push-in CAGE CLAMP® connection and screwdriver actuation.


  • Simple, push-in termination of solid and ferruled conductors
  • Double entries for power supply and potential distribution
  • Quick and easy PCB replacement without disrupting looped-through potentials
  • Rated current 10A
  • Pitch 5mm
  • Colour: grey
  • Number of connection points 20
  • Number of potentials 10
  • Height 16.25mm
  • Width 51.5mm
  • Depth 19.8mm
  • Manufacturer's part 806-110
Pitch 5mm
No. of Ways 10
Mounting Type Through Hole
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Screwless
Body Style Pluggable PCB terminal block
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Colour Grey
Connection Push-in CAGE CLAMP®
Current Rating 10 A
Depth 19.8mm
Depth inch 0.78inches
Depth mm 19.8mm
Flammability class according to UL94 V0
Height 16.25mm
Height inch 0.64inches
No of Ways Per Row 20
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 10mm
Total number of potentials 10
Type of operation Operating tool
Unit Weight KGM
Weight 12.576g
Width 51.5mm
Width inch 2.028inches
Wire Gauge (mm²) 0.2mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot