WAGO 805-104 4 Pole 3.5mm 17.5A Push Button Staggered PCB Terminal Bl Grey

Order Code:

21-5933

Brand: WAGO MPN: 805-104 EAN-13: 4045454731526
Qty Unit Price (Ex VAT)
80+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 01/04/2026

Staggered 4-pole PCB terminal block from WAGO with push-in CAGE CLAMP® connection and push button actuation.


  • Flush-mount push buttons that close with minimal force for convenient termination/removal of fine-stranded conductors
  • Convenient, tool-free operation
  • Rated current 17.5A
  • Pitch 3.5mm
  • Colour: grey
  • Height 13.7mm
  • Width 15.5mm
  • Depth 13.6mm
  • Manufacturer's part 805-104
Pitch 3.5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Screwless
Colour Grey
Current Rating 17.5A
No. of Levels 1
Voltage Rating 630V
Wire Gauge 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot