WAGO 805 Series 3.5mm 17.5A Push Button Staggered PCB Terminal Blocks Grey

WAGO Brand: WAGO

Staggered PCB terminal blocks from WAGO with push-in CAGE CLAMP® connection and push button actuation.

  • Flush-mount push buttons that close with minimal force for convenient termination/removal of fine-stranded conductors
  • Convenient, tool-free operation
  • Rated current 17.5A
  • Pitch 3.5mm
  • Colour: grey
  • Height 13.7mm
  • Depth 13.6mm
Description Image Product Buy Pricing (Ex VAT) No. of Ways Voltage Rating Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels
WAGO 805-104 4 Pole 3.5mm 17.5A Push Button Staggered PCB Terminal Bl Grey
WAGO 805-104 4 Pole 3.5mm 17.5A Push Button Staggered PCB Terminal Bl Grey
Extended range
Order code: 21-5933
MPN: 805-104

Order in multiples of 80


Available to back orderBack-order availability date - 04/12/2026
80+ £0.911
Price per unit Ex VAT
4 630V 3.5mm Through Hole Vertical 28 to 12AWG Screwless Grey 17.5A 1
WAGO 805-105 5 Pole 3.5mm 17.5A Push Button Staggered PCB Terminal Bl Grey
WAGO 805-105 5 Pole 3.5mm 17.5A Push Button Staggered PCB Terminal Bl Grey
Extended range
Order code: 21-6164
MPN: 805-105

Order in multiples of 65


Available to back orderBack-order availability date - 04/12/2026
65+ £1.16
Price per unit Ex VAT
5 300V 3.5mm Through Hole Vertical 28 to 12AWG Screwless Grey 17.5A 1

Trustpilot