WAGO 745-854/006-000 1 Pole 10mm 76A 45° Stackable PCB Terminal Block Blue

Order Code:

21-5894

Brand: WAGO MPN: 745-854/006-000 EAN-13: 4044918303156
Qty Unit Price (Ex VAT)
100+ £0.060
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
60 in stock, despatched same dayAdditional quantity lead time 7 weeks

Stackable 1-pole PCB terminal block from WAGO with 45° entry angle.


  • Screwdriver-actuated CAGE CLAMP® for custom terminal strip assemblies
  • Comb-style jumper bars for commoning and distributing potentials
  • Four solder pins for high mechanical stability
  • Integrated testing tap
  • Marker slot for miniature WSB and WMB markers
  • Pitch 10mm
  • Rated current 76A
  • Colour: blue
  • Height 33.5mm
  • Width 11.5mm
  • Depth 33.4mm
  • Manufacturer's part 745-854/006-000
Pitch 10mm
No. of Ways 1
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 24 - 6 AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Blue
Current Rating 76A
Depth inch 1.315 inches
Depth mm 33.4mm
Fine-stranded conductor max. AWG 6 AWG
Fine-stranded conductor max. mm² 16 mm²
Fine-stranded conductor min. AWG 6 AWG
Fine-stranded conductor min. mm² 0.2 mm²
Flammability class according to UL94 V0
Height inch 1.319 inches
Height mm 33.5mm
No. of Levels 1
Product Main Function PCB terminal block
Rated current 76 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 6 AWG
Single-stranded conductor max. mm² 16 mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2 mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of potentials 1
Total number of terminal points 1
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 630V
Weight 8.944 g
Width inch 0.453 inches
Width mm 11.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot