WAGO 745 Series 10mm 76A 45° Stackable PCB Terminal Blocks

WAGO Brand: WAGO

Stackable 1-pole PCB terminal blocks from WAGO with 45° entry angle.

  • Screwdriver-actuated CAGE CLAMP® for custom terminal strip assemblies
  • Comb-style jumper bars for commoning and distributing potentials
  • Four solder pins for high mechanical stability
  • Integrated testing tap
  • Marker slot for miniature WSB and WMB markers
  • Pitch 10mm
  • Rated current 76A
Description Image Product Buy Pricing (Ex VAT) Colour Weight Pitch No. of Ways Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Category Current Rating Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch No. of Levels
WAGO 745-854/006-000 1 Pole 10mm 76A 45° Stackable PCB Terminal Block Blue
WAGO 745-854/006-000 1 Pole 10mm 76A 45° Stackable PCB Terminal Block Blue
Extended range
Order code: 21-5894
MPN: 745-854/006-000

Despatched same day - 60 in stockAdditional quantity lead time 7 weeks
100+ £0.055
Price per unit Ex VAT
Blue 8.944g 10mm 1 Through Hole 45° 24 - 6 AWG CAGE CLAMP® PCB Terminal Blocks and Connectors 76A 33.4mm 1.315inches 6 AWG 16mm² 6 AWG 0.2mm² V0 33.5mm 1.319inches 1
WAGO 745-857/006-000 1 Pole 10mm 76A 45° Stackable PCB Terminal Block Gr-yellow
WAGO 745-857/006-000 1 Pole 10mm 76A 45° Stackable PCB Terminal Block Gr-yellow
Standard range
Order code: 21-6138
MPN: 745-857/006-000

Order in multiples of 100


Available to back orderBack-order availability date - 02/11/2026
100+ £1.26
Price per unit Ex VAT
Green & Yellow 8.980g 10mm 1 Through Hole 45° 24 - 6 AWG CAGE CLAMP® PCB Terminal Blocks and Connectors 76A 33.4mm 1.315inches 6 AWG 16mm² 6 AWG 0.2mm² V0 33.5mm 1.319inches 1

Trustpilot