WAGO 745-500 End Plate Snap Fit 1.7mm Thick

MPN
745-500
Brand
WAGO
EAN-13
4017332763677
Order Code
21-5892
Country of Origin
Switzerland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
100+ £0.304
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 04/06/2026

Snap-fit end plate from WAGO.


  • Colour: grey
  • Height 27mm
  • Width 1.7mm
  • Depth 33.4mm
  • Manufacturer's part 745-500
Body Style End plate
Depth 33.4mm
Series 745

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot