WAGO 736-304 2x4 Pole 5mm 21A 45° Double Deck PCB Terminal Block Orange

MPN
736-304
Brand
WAGO
EAN-13
4044918914048
Order Code
21-5889
Country of Origin
Poland
View Full Product Range (3)
Qty Unit Price (Ex VAT)
84+ £3.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 84
Available to back orderBack-order availability date - 21/08/2026

Double deck 45° PCB terminal block from WAGO with 4 x 2 poles.


  • Terminal strips with screwdriver-actuated CAGE CLAMP®
  • High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
  • Custom inkjet marking for all termination levels
  • Colour: orange
  • Pitch 5mm
  • Current rating 21A
  • Number of poles: 4
  • Number of potentials: 8
  • Height 30.5mm
  • Width 21.32mm
  • Depth 21mm
  • Manufacturer's part 736-304

Pitch 5mm
No. of Ways 8
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Orange
Current Rating 21A
Depth 21mm
Depth inch 0.827inches
Fine-stranded conductor max. AWG 12 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 12 AWG
Fine-stranded conductor min. mm² 0.08mm²
Flammability class according to UL94 V0
Height 30.6mm
Height inch 1.201inches
No. of Levels 2
Product Main Function PCB terminal block
Rated current 21 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 12 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 5mm
Stripping length up to 1 mm 6mm
Total number of potentials 8
Total number of terminal points 8
Type of operation Operating tool
Unit Weight KGM
Voltage Rating 630V
Weight 9.505g
Width 21.42mm
Width inch 0.843inches

Reviews

Be the first to submit a review

Trustpilot