WAGO 736-108 8 x 2 Pole 5mm 21A 45° Double Deck PCB Terminal Block Grey

Order Code:

21-5888

Brand: WAGO MPN: 736-108 EAN-13: 4044918913447
  • Quickly find another product in this range by No. of Ways:

    12 16 24
Qty Unit Price (Ex VAT)
42+ £8.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 42
Available to back orderBack-order availability date - 24/04/2026

Double deck PCB terminal block from WAGO with 8 x 2 poles and 45° entry angle.


  • Terminal strips with screwdriver-actuated CAGE CLAMP®
  • High-density, double-deck design for space-efficient wiring of multiple conductors in confined areas
  • Custom inkjet marking for all termination levels
  • Colour: grey
  • Pitch 5mm
  • Current rating 21A
  • Number of poles: 8
  • Number of potentials: 16
  • Height 30.5mm
  • Width 41mm
  • Depth 21mm
  • Manufacturer's part 736-108

Pitch 5mm
No. of Ways 16
Mounting Type Through Hole
Mounting Direction 45°
Wire Gauge (AWG) 28 to 12AWG
Wire Termination Screwless
Colour Grey
Current Rating 21A
No. of Levels 2
Voltage Rating 630V
Wire Gauge 28 to 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot