WAGO 2716-206 6 Pole 15mm 76A 30° Lever PCB Terminal Block Grey

MPN
2716-206
Brand
WAGO
EAN-13
4045454739454
Order Code
21-5819
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
15+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 04/06/2026

High current 6-pole PCB terminal block from WAGO with operating lever.


  • Tool-free opening and closing
  • CAGE CLAMP® connection
  • 30° entry
  • Number of poles 6
  • Number of potentials 6
  • Pitch 15mm
  • Current rating 76A
  • Colour: grey
  • Height 33.3mm
  • Depth 30mm
  • Width 86.5mm
  • Manufacturer's part 2716-206
Pitch 15mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction 30 deg
Wire Gauge (AWG) 16 to 6AWG
Wire Termination CAGE CLAMP®
Category PCB Terminal Blocks and Connectors
Colour Grey
Current Rating 76A
Depth 30mm
Depth inch 1.181inches
Fine-stranded conductor max. AWG 6 AWG
Fine-stranded conductor max. mm² 16mm²
Fine-stranded conductor min. AWG 6 AWG
Fine-stranded conductor min. mm² 1.5mm²
Flammability class according to UL94 V0
Height 33.3mm
Height inch 1.311inches
No. of Levels 1
Number of poles 6
Product Main Function PCB terminal block
Rated current 76 A
Rated surge voltage (II / 2) 8 kV
Rated voltage (II / 2) 1000 V
Single-stranded conductor max. AWG 6 AWG
Single-stranded conductor max. mm² 16mm²
Single-stranded conductor min. AWG 16 AWG
Single-stranded conductor min. mm² 1.5mm²
Stripping length of 1 mm 12mm
Stripping length up to 1 mm 13mm
Total number of potentials 6
Total number of terminal points 6
Type of operation Lever
Unit Weight KGM
Voltage Rating 630V
Weight 64.212g
Width 85mm
Width inch 3.346inches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot