WAGO 2716 Series 15mm 76A 30° Lever PCB Terminal Blocks Grey

WAGO Brand: WAGO

High current PCB terminal blocks from WAGO with operating lever.

  • Tool-free opening and closing
  • CAGE CLAMP® connection
  • 30° entry
  • Pitch 15mm
  • Current rating 76A
  • Colour: grey
  • Height 33.3mm
  • Depth 30mm
Description Image Product Buy Pricing (Ex VAT) No. of Ways Number Total number of potentials Total number of terminal points Weight Width Width inch Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Category Colour Current Rating Depth Depth inch Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG
WAGO 2716-203 3 Pole 15mm 76A 30° Lever PCB Terminal Block Grey
WAGO 2716-203 3 Pole 15mm 76A 30° Lever PCB Terminal Block Grey
Standard range
Order code: 21-6062
MPN: 2716-203

Order in multiples of 30


Available to back orderBack-order availability date - 26/10/2026
30+ £4.60
Price per unit Ex VAT
3 3 3 31.023g 30mm 1.575inches 15mm Through Hole 30 deg 16 to 6AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Grey 76A 30mm 1.181inches 6 AWG 16mm² 6 AWG
WAGO 2716-204 4 Pole 15mm 76A 30° Lever PCB Terminal Block Grey
WAGO 2716-204 4 Pole 15mm 76A 30° Lever PCB Terminal Block Grey
Standard range
Order code: 21-5818
MPN: 2716-204

Order in multiples of 20


Available to back orderBack-order availability date - 26/10/2026
20+ £6.12
Price per unit Ex VAT
4 of poles 4 4 4 42.086g 55mm 2.165inches 15mm Through Hole 30 deg 16 to 6AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Grey 76A 30mm 1.181inches 6 AWG 16mm² 6 AWG
WAGO 2716-205 5 Pole 15mm 76A 30° Lever PCB Terminal Block Grey
WAGO 2716-205 5 Pole 15mm 76A 30° Lever PCB Terminal Block Grey
Standard range
Order code: 21-6063
MPN: 2716-205

Order in multiples of 15


Available to back orderBack-order availability date - 26/10/2026
15+ £7.29
Price per unit Ex VAT
5 5 5 53.149g 70mm 2.756inches 15mm Through Hole 30 deg 16 to 6AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Grey 76A 30mm 1.181inches 6 AWG 16mm² 6 AWG
WAGO 2716-206 6 Pole 15mm 76A 30° Lever PCB Terminal Block Grey
WAGO 2716-206 6 Pole 15mm 76A 30° Lever PCB Terminal Block Grey
Standard range
Order code: 21-5819
MPN: 2716-206

Order in multiples of 15


Available to back orderBack-order availability date - 26/10/2026
15+ £9.16
Price per unit Ex VAT
6 of poles 6 6 6 64.212g 85mm 3.346inches 15mm Through Hole 30 deg 16 to 6AWG CAGE CLAMP® PCB Terminal Blocks and Connectors Grey 76A 30mm 1.181inches 6 AWG 16mm² 6 AWG

Trustpilot