WAGO 252-105 5x2 Pole 3.5mm 2A Push Button PCB Solder Pin Terminal Block Grey

Order Code:

21-5809

Brand: WAGO MPN: 252-105 EAN-13: 4045454039738

Discontinued


PCB 5 x 2 pole solder pin terminal block with push buttons from WAGO.


  • Simple, push-in termination for solid conductors
  • Conductor removal via push-buttons
  • PUSH WIRE® connection
  • Double entries for supply and power distribution
  • Rated current 2A
  • Pitch 3.5mm
  • Number of connection points 10
  • Number of potentials 5
  • Colour: grey
  • Height 11mm
  • Width 17.5mm
  • Depth 10.5mm
  • Manufacturer's part 252-105
Pitch 3.5mm
No. of Ways 10
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 to 20 AWG
Wire Termination Screwless
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Colour Grey
Connection PUSH WIRE®
Current Rating 2A
Depth 10.5mm
Depth inch 0.413inches
Flammability class according to UL94 V0
Height 11mm
Height inch 0.433inches
No. of Levels 2
Number of connection points 10
Product Main Function Pluggable PCB terminal block
Rated current 2 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 20 AWG
Single-stranded conductor max. mm² 0.5mm²
Single-stranded conductor min. AWG 26 AWG
Single-stranded conductor min. mm² 0.14mm²
Stripping length of 1 mm 6mm
Stripping length up to 1 mm 7mm
Total number of potentials 5
Total number of terminal points 10
Type of operation Push-button
Unit Weight KGM
Voltage Rating 630V
Weight 2.271g
Width 17.5mm
Width inch 0.689inches
Wire Gauge 20AWG

You may also like


Trustpilot